Christmas Opening Hours and Delivery Dates here

3M 59594841 5959 Cloth Tape Red 41.1 m x 48 mm 1 pc

Order Code:

87-8668

Brand: 3M MPN: 59594841 EAN-13: 0051115254918
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £25.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 14/01/2026

UV-resistant and water-proof fabric adhesive tape with polyethylene coating. Can be used universally, pleasant, highly adhesive, tear-resistant and waterproof. Well abroll and ripped off. Up to 3 Months against UV-, water- and weather-resistant. It can be up to 3 months free of residues. Range outdoors & Indoor Range: repairs, fastening, bundling, reinforcing, labelling, cover, connect and protect.
Type Fabric Tape, waterproof
Width 48mm
Length 41.1m
Colour Red
Thickness 0.3mm
Adhesive type Natural rubber
Breakout force 613 N/10 mm
Carrier material Polyethylene foil
Dimensions (L x W) 41.1 m x 48 mm
Material Natural/synthetic rubber mixture
Material thickness 0.3mm
Max. temperature +93°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot