Christmas Opening Hours and Delivery Dates here

3M 5952F/193 VHB™ Tape 5952F, Black, 19 mm x 3 m, 1.1 mm

Order Code:

87-8665

Brand: 3M MPN: 5952F/193 EAN-13: 4046719813292
Qty Unit Price (Inc VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,119 available to back orderBack-order availability date - 12/01/2026

3MVHB™ 5952F The dark gray 3M ™ VHB™ high-power connection system offers an optimal adaptability to the adhesive surfaces. This feature makes it possible that both thin, as well as structured surfaces are fully free of voltage can be connected. The new generation of adaptive high-performance adhesive tapes are additionally characterised by a good impact resistance at temperatures below freezing, a good softening capacity and a high instant adhesion. Application: • For most of the powder painted surfaces • Many plastics • High-energy surface as well as glass The use of primer or the previous roughen the verk living surface is not necessary.
Type Acrylic Foam Tape
Width 19mm
Length 3m
Colour Black
Thickness 1.1mm
Adhesive type Acrylic
Dimensions (L x W) 3 m x 19 mm
Material thickness 1.1mm
Max. temperature +149°C
Misc Attribute VHB™ 5952F
Rack size 483 mm (19")
Series VHB™ 5952F

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot