Christmas Opening Hours and Delivery Dates here

3M 4411N/IPS Extreme Sealing Tape 4411N, Translucent, 50 mm x 5.5 m, 1.0 mm

Order Code:

87-8543

Brand: 3M MPN: 4411N/IPS EAN-13: 4054596405134
  • Country of Origin: USA
  • View All

Discontinued


One-sided special adhesive tape for fast, clean and extremely durable seals in indoor and outdoor areas. For waterproof seals on contours, edges, transitions, rivets and screw heads. The 3M™ High Performance 4411 Sealing Tape is a 1mm thick, extremely adaptable single sided acrylic tape with powerful Ionomer carrier. Our adhesive tape has been specially designed to provide a professional seal over an existing compound or seam exposed to direct sunlight, extreme temperatures and humidity.
Type Sealing Tape
Width 50mm
Length 5.5m
Colour Translucent
Thickness 1mm
Adhesive type Acrylic
Dimensions (L x W) 5.5 m x 50 mm
Material thickness 1mm

Trustpilot