Christmas Opening Hours and Delivery Dates here

3M 165BK8E Temflex™ 165 Electrical Tape Black 25 m x 25 mm 1 pc

Order Code:

87-8416

Brand: 3M MPN: 165BK8E EAN-13: 4054596615038
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
259 available to back orderBack-order availability date - 12/01/2026

3M™ Temflex™ Vinyl insulating tape 165 is a 0.15 mm thick professional PVC insulating tape, suitable for indoor and outdoor use. Use 3M™ Temflex™ 165 vinyl insulating tape for primary insulation, repair and bundling of cables and cables (low voltage). This professional adhesive tape offers improved performance and is suitable for indoor and outdoor use.
Type Electrical Tape
Width 25mm
Length 25m
Colour Black
Adhesive type Gum
Carrier material PVC
Dimensions (L x W) 20 m x 25 mm
Material thickness 0.15mm
Max. temperature +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot