Easter Opening Hours and Delivery Dates here

3M 110T.50 2K Heavy Duty Adhesive 48.5 ml

Order Code:

87-8411

Brand: 3M MPN: 110T.50 EAN-13: 4054596676824
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £19.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 19/04/2026

3M™ Scotch-Weld™ DP110 is a Transparent, flexible 2-component epoxy resin based construction adhesive with a 1:1 mixing ratio. DP110 will glue metals such as aluminum and steel, fibre composite materials, plastics such as ABS, PC, PMMA and PVC, as well as glass, ceramic and wood. 2K construction adhesive for the EPX system with low flow characteristics High shear strength – good peel strength – good impact resistance. Possible applications include; bonding metals, plastics such as ABS, PC, etc. and other materials; compound fibre materials such as CFRP, epoxy resins, GFK and SMC with high strength Ideal for applications with different surfaces in transportation, special vehicle construction, in metal processing and processing, etc. Good aging properties Epoxy resin-based construction adhesives produce high tensile shear strength of at least 10 MPa – even in difficult conditions. Epoxy resin adhesives are liquid reactive polymers that react chemically by mixing and harden to solid plastics. The chemical reaction takes place in the static mixer – both components are optimally mixed. The processing time is now running and the hardening process begins. Processing time between a few minutes and 4 hours. Your special formulation makes the products extremely resistant to tensile, peeling, shear and impact forces, while its setting as hard, flexible or ductile provides for optimum adaptation to the intended use. Epoxy resin adhesives are often used in demanding applications such as the automotive and supply industries, aerospace, electronics, metal processing and metal processing to ensure high-strength bonding of a wide range of materials.
Type Adhesive
Colour Clear
Dispensing Method Cartridge

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot