Christmas Opening Hours and Delivery Dates here
390K 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

Image Representative of Range

390K 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

Order Code:

72-9970

Brand: Royal Ohm MPN: 0603SAF3903T5E
Qty Unit Price (Ex VAT)
4+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4

Royal Ohm 0603SAF3903T5E 390K 0603 1% 1/10W Royal Ohm Chip Resistor reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Resistance 390kΩ
Tolerance 1%
Voltage 75V
Power Rating 0.1W
PPM 100ppm
Case Size 0603

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot