Christmas Opening Hours and Delivery Dates here
Arcol RCC050 360K J 0.5W Carbon Composite Resistor

Arcol RCC050 360K J 0.5W Carbon Composite Resistor

Order Code:

63-2439

Brand: Arcol MPN: RCC050 360K J

Discontinued


This 360k 0.5W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC050 series

To find out more about our range of Arcol resistors, please visit our Arcol brand page.


Type Carbon composite
Resistance 360kΩ
Tolerance 5%
Case Type Axial
Power Handling 0.5W
Temperature Coefficient -10, +15%
Working Voltage 350V

You may also like


Trustpilot