Easter Opening Hours and Delivery Dates here

Thor 34-RH275 RH275 Split Head Hammer Hide Size 5 (70mm) 3750g

Order Code:

97-4168

Brand: Thor MPN: 34-RH275 EAN-13: 5012936342753
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Thor Hide hammer has split cast iron head with two hide faces fastened securely to the handle with two socket head cap screws.

The head design allows quick adjustment or replacement of either the handle or the faces, while the faces are designed to wear and can be rotated for even wear. There are 5 different weights to choose from in this range.

For use as a heavy-duty, multi purpose soft-faced hammer in most industries for assembly, repair and maintenance operations.

Size: 5.
Diameter: 70mm (2 3/4 in).
Weight: 3625g (7 1/2 lb).


Type Hammer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot