338A Digital LCD Multimeter

Order Code:

86-3178

Brand: Rapid

Discontinued


The Rapid 338A Digital Multimeter has a highly versatile 32 measurement ranges covering AC and DC voltage, AC and DC current, resistance, capacitance, frequency, diode test, transistor test and audible continuity.
  • Capacitance and 2 frequency ranges
  • Basic DC voltage accuracy 0.5%
  • Clear 25mm high LCD display
  • Low battery indicator shows when the battery is nearly exhausted
  • Rubberised holster protects the meter and has a 2-height stand and storage for the test probes
  • Supplied complete with test leads, multi function socket for transistor testing , PP3 battery and instruction manual
  • Protected by 250mA overload fuse except 10A ranges which are protected by a 10A fuse
  • Overall size 190 x 89 x 51mm
  • Weight 412g
  • Complies with IEC-61010-1

Questions

*Question functionality currently disabled
Tuesday, February 12, 2013 | Question by: Rapid Customer | Product code: 86-3178
Q. What is the difference between the 328A and the 338A Digital Multimeters?
A. Hi John. Thank you for your question. The only real difference between the two units are as follows: 86-3177 has a temperature setting for use with the probe. 86-3178 does not have the temperature setting but does have a Hz range of 2-20K. All the other functions are exactly the same with the two units.

Trustpilot