328A Digital LCD Multimeter

Order Code:

86-3177

Brand: Rapid

Discontinued


The Rapid 328A Digital Multimeter has a highly versatile 32 measurement ranges covering AC and DC voltage, AC and DC current, resistance, capacitance, frequency, temperature, diode test, transistor test and audible continuity.
  • Capacitance, frequency and temperature ranges
  • Basic DC voltage accuracy 0.5%
  • Clear 25mm high LCD display
  • Low battery indicator shows when the battery is nearly exhausted
  • Rubberised holster protects the meter and has a 2-height stand and storage for the test probes
  • Supplied complete with test leads, multi function socket for transistor testing , PP3 battery and instruction manual
  • Protected by 250mA overload fuse except 10A ranges which are protected by a 10A fuse
  • Overall size 190 x 89 x 51mm
  • Weight 412g
  • Complies with IEC-61010-1

Replacement/Spare Temperature Probes are available separately, order code 85-1518.

Trustpilot