Easter Opening Hours and Delivery Dates here

Kontakt-Chemie 33396-AA Soldabsorb No Clean 1.5m x 0.9mm

Order Code:

87-1332

Brand: Kontakt-Chemie MPN: 33396-AA EAN-13: 5412386071362
  • Quickly find another product in this range by Width:

    0.9mm 1.4mm 2.5mm
Qty Unit Price (Ex VAT)
1+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 7 days

The Kontakt Chemie 33396-AA is a no-clean solder absorbant with fine gauge copper braid with improved wick action.

Recommended applications include control assemblies, printed circuit boards, electronic components, and for freeing components, desoldering plated through holes which prevents short circuits by removing solder bridges.


  • Oxygen free and oil free fine gauge copper wire
  • Contains a special flux for improved wick action
  • The residue is halide free and non-conductive which means it does not need to be cleaned off
  • Free from Rosin (Type R flux) for significant health benefits
  • Up to 4 times quicker than wicks based on Rosin, reducing the risk of heat damage
  • Pure copper braid for excellent thermal conductivity and faster desoldering at lower temperatures
Width 0.9mm
Length 1.5m
Type Desoldering

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot