Easter Opening Hours and Delivery Dates here

Schneider Electric NSY2SPX206 Spacial SFX 2 Steel Side Panels 304L 2000 x 600

Order Code:

32-6059

Brand: Schneider Electric MPN: NSY2SPX206 EAN-13: 3606480154805

Discontinued


Set of two stainless side panels from Schneider Electric suitable for fixing to multipurpose enclosures from the Spacial SFX range.


  • Height 2000mm
  • Width 600mm
  • Made from stainless steel
  • Scotch-Brite® brushed finish
  • Suitable for fixing by screws from outside the enclosure location
  • Manufacturer's part NSY2SPX206

Product includes 2 side panels plus 1 polyurethane sealing gasket and fixing elements.
Type Side panel
Enclosure Height 2m
Enclosure Width 600mm
Colour Stainless
Finish Scotch-Brite® brushed
Material Stainless steel
Series Spacial SFX

Trustpilot