Easter Opening Hours and Delivery Dates here

RIDGID 31345 No.2 Strap Wrench 760mm (30in) 31345

Order Code:

96-9268

Brand: RIDGID MPN: 31345 EAN-13: 0095691313454
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The RIDGID Strap Wrenches are best for any polished pipe. They have a sturdy, cast-iron housing with an I-beam handle and a strong, woven nylon strap that gives a tight grip.

Two models available with special strap for plastic pipe.

RIDGID No.2 Strap Wrench

Handle Length: 300mm (11.3/4in).
Strap Length: 760mm (30in).
Strap Width: 30mm (1.1/8in).
Rated Pipe Capacity: 50mm (2in).
Actual O.D. Capacity: 135mm (5.1/2in).
Weight: 0.8kg.

Rated Pipe Capacity is the nominal diameter that can be correctly tightened.
Actual O.D. Capacity is the actual O.D. that strap can accommodate.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot