Christmas Opening Hours and Delivery Dates here

GW Instek GDP-025 Probe 25MHz 20:1/50:1/200:1 1400V 1pc

Order Code:

09-2681

Brand: GW Instek MPN: 03PTDP025010 EAN-13: 4719692500076
Qty Unit Price (Ex VAT)
1+ £236.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The GW Instek GDP-025 is a high-performance oscilloscope probe designed for applications requiring bandwidth up to 25 MHz, featuring selectable attenuation ratios of 20:1, 50:1, and 200:1, making it suitable for measuring high-voltage signals of up to 1400V. This versatile probe is ideal for both general electronic testing and advanced circuit diagnostics, ensuring accurate signal representation while maintaining adherence to safety standards for high voltage measurement
Type Probe
Length 30mm
Nominal Voltage 1400V
Bandwidth 25MHz
Cable Length 1.00m
Calibrated to Manufacturer's standards (no certificate)
Height 55mm
Reading category CAT III
Resistance 4 MΩ
Slew rate 14ns
Width 195mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot