TruConnect 3 Pole Box Style Jack Socket

Order Code:

20-1397

Brand: TruConnect MPN: 20-1397
Qty Unit Price (Ex VAT)
5+ £1.08
25+ £0.845
100+ £0.712
500+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,195 in stock, despatched same dayAdditional 3,000 due on 09/04/2026

A standard 6.3mm (¼in) box style switched 3-pole jack socket with 2-poles switched upon insertion of the jack plug.


  • Suitable for PCB mounting or hard wired as required
  • Nickel plated metal bush and fixing nut
  • Black colour
  • Rated 0.3A, 16V DC
  • Panel cut-out 10.8mm
Type Socket Straight
Size 6.35mm
Mounting Type Chassis
Colour Black
Plug / Socket Socket
Shielding No
Switch Yes
Termination Solder

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, April 26, 2013 | Question by: Rapid Customer | Product code: 20-1397
Q. Does this company produce a 2 pole jack socket.. as I use them more than the stereo version.
A. Hi Mike. Thank you for your question. 20-1430 is a 2 pole switched jack socket.
Tuesday, February 28, 2012 | Question by: Rapid Customer | Product code: 20-1397
Q. Are these sockets normally open? I need a socket that closes as the jack is removed (like the ripcord of a personal attack alarm).
A. This is partially correct. The contact would be normally open and would close once the jack is removed which would break the contact, but there are no switching parts as the contact would only close between the jack connector and the socket.

Reviews

Perfect Alternative to Switchcraft

Reviewed by: James Ascham - Thursday, September 28, 2017
Easily removable contacts to customise pole number, sturdy construction and all metal socket make an attractive alternative to Switchcraft - at a fraction of the cost. Highly recommended.

Trustpilot