Christmas Opening Hours and Delivery Dates here
Schurter 0751.0110 OG Fuse Clip 5x20mm Brass Kinked Pins (Pack of 1000)

Schurter 0751.0110 OG Fuse Clip 5x20mm Brass Kinked Pins (Pack of 1000)

Order Code:

26-2582

Brand: Schurter MPN: 0751.0110

Discontinued


These fuse clips from Schurter are designed to hold 5 x 20mm fuses and are suitable for PCB mounting.


  • Supplied with kinked terminals made from tin-plated bronze
  • Rated current 10A
  • Meets CSA and UL standards
  • Supplied in packs of 1000
  • Manufacturer's part 0751.0110
Mounting Type PCB
Fuse Size 5 x 20mm
Material Brass

Trustpilot