Christmas Opening Hours and Delivery Dates here
Schurter 0751.0062 OG Fuse Clip 5x20mm Brass Straight Pins (Pack of 1000)

Schurter 0751.0062 OG Fuse Clip 5x20mm Brass Straight Pins (Pack of 1000)

Order Code:

26-2543

Brand: Schurter MPN: 0751.0062

Discontinued


These fuse clips from Schurter are designed to hold 5 x 20mm fuses and are suitable for PCB mounting.


  • Supplied with straight terminals made from tin-plated brass
  • Rated current 10A
  • Meets CSA and UL standards
  • Supplied in packs of 1000
  • Manufacturer's part 0751.0062
Mounting Type PCB
Fuse Size 5 x 20mm
Material Brass

Trustpilot