Christmas Opening Hours and Delivery Dates here
Schurter 0031.5010 UH Open Fuseholder 5x20mm Solder Terminals (Strip of 10)

Schurter 0031.5010 UH Open Fuseholder 5x20mm Solder Terminals (Strip of 10)

Order Code:

26-2065

Brand: Schurter MPN: 0031.5010

Discontinued


These open fuseholders from Schurter are designed to hold 5 x 20mm fuses and are supplied in manually separable strips of 10.


  • Solder terminals
  • Rated current 10A
  • Rated voltage 600V AC
  • Meets UL and CSA standards
  • Length 47mm
  • Suitable for screw or rivet mounting
  • Manufacturer's part 0031.5010
Mounting Type Screw
Fuse Size 5 x 20mm
Material Thermoset
Nominal Voltage 600V

Trustpilot