Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bulgin FX0280 In Line Fuse Holder 25mm

Order Code:  

26-7687

 
Brand: Bulgin  MPN: FX0280 
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 7 days

Standard in-line 6.3 x 25mm fuse holder from Bulgin.


  • Screw terminations
  • Fuse contact maintained with a spring
  • Current rating 10A
  • Voltage rating 50V AC
  • Operating temperature –20°C to +70°C
  • Body material - polybutene UL94HB
Fuse Size 6.3x25mm
Nominal Voltage 50V
Mounting Type In-line
Material Polybutene
Colour Clear
Current Rating 10A
Height 54.5mm
Terminations Screw Terminals

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review