Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bulgin FX0331 25 x 6.3mm Chassis Fuseholder

Order Code:  

26-7685

 
Brand: Bulgin  MPN: FX0331 
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 14 days

Chassis mounting fuseholder from Bulgin, suitable for 25 x 6.3mm fuses e.g. BS1362 plug fuses.


  • Single hole fixing with anti-rotation spigots
  • Current rating 13A
  • Voltage rating 250V
  • Black glass-filled polyester body
  • Bulgin type FX0331
Colour Black
Contact Material Tin Plated Phosphor Bronze
Current Rating 13A
Fuse Size 6.3x25mm
Height 19.8mm
Length 37.5mm
Material Polyester
Mounting Type Chassis
Nominal Voltage 250V
Operating Temperature Range -20 to +85°C
Terminations Solder Tag
Width 14.3mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review