Christmas Opening Hours and Delivery Dates here
240k 0.25W Royal Ohm Metal Film Resistor Box of 1000

240k 0.25W Royal Ohm Metal Film Resistor Box of 1000

Order Code:

62-3120

Brand: Royal Ohm MPN: MF0W4FF2403A10

Discontinued


A 240K ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in boxes of 1000
Type Metal film resistor
Resistance 240kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 50ppm
Case Type Axial

Trustpilot