Christmas Opening Hours and Delivery Dates here

230 VAC 120 x 120 x 38mm Axial Fan (Sleeve Bearing)

Order Code:

37-0669

Brand: TruMotion MPN: G12038HA2S

Discontinued


Aluminium framed, mains voltage AC cooling fan fitted with sleeve bearings.

  • Airflow: 82 to 95CFM
  • Noise: 39 to 48dB
  • Impeller: PBT Thermoplastic UL94–VO
  • Frame: Aluminium alloy
  • Colour: Black
  • Lead wire: 22AWG
  • Motor: Shaded pole induction motor
  • Operating temperature: –10°C to +65°C
  • Dimensions: 120 x 120 x 38mm
  • Weight: 480g
  • CE, UL and CUL approved

Trustpilot