Easter Opening Hours and Delivery Dates here

Royal Ohm CFR0W8J0223A20 22K 0.125W Carbon Film Resistor - Pack of 2000

Order Code:

64-1156

Brand: Royal Ohm MPN: CFR0W8J0223A20
Qty Unit Price (Ex VAT)
1+ £11.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


22k 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 2000.


Type Carbon film
Resistance 22kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.125W
Case Type Axial
Temperature Coefficient 300ppm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot