Christmas Opening Hours and Delivery Dates here

Visaton FR 7 - 4 Ohm Round Fullrange Speaker 6.5cm

Order Code:

35-0567

Brand: Visaton MPN: FR 7 - 4 Ohm EAN-13: 4007540020150
Qty Unit Price (Ex VAT)
1+ £4.43
10+ £4.01
25+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched same dayAdditional quantity lead time 9 days

A compact size round miniature speaker from Visaton. Includes a balanced frequency response from 130Hz, high efficiency and very good high range response, making it suitable for machines and other equipment where space is at a premium. Typical applications include control speakers for electronic devices, narrow network column speakers, model construction and electronic musical instruments.


  • Moisturised cone
  • Metal basket
  • Cutout: Ø 61mm
  • Manufacturer's part 2015
Type Round
Size 65mm
Impedance
Power - Rated 10W
Connection Solder tabs

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, June 23, 2017 | Question by: Rapid Customer | Product code: 35-0567
Q. Which grill do i need for this speaker ?
A. Hi David, thank you for your question. 35-2960 would be required for this speaker.

Reviews

Be the first to submit a review

Trustpilot