Christmas Opening Hours and Delivery Dates here

2-A Heavy-Duty Pipe Cutter 50mm Capacity 32820

RIDGID Brand: RIDGID

The RIDGID Heavy-Duty Pipe Cutter has an extra-long shank that protects the adjustment threads and an extra-large handle for quick, easy adjustment. Provides a fast, clean cut on metallic pipes such as copper.

Can be converted to a 3-wheel cutter by replacing rollers with a cutter wheel. Model 3-S has a second handle making two-man leverage possible on large pipe sizes.

RIDGID 2-A Heavy-Duty Pipe Cutter

Capacity: 3-50mm (1/8 - 2in).
Weight: 3.2kg.

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 32820 2-A Heavy-Duty Pipe Cutter 50mm Capacity 32820
RIDGID 32820 2-A Heavy-Duty Pipe Cutter 50mm Capacity 32820
Standard range
Order code: 96-9193
MPN: 32820

2 in stock, despatched in 4 working days
1+ £168.65
Price per unit Ex VAT
Cutter
RIDGID 32825 2-A Heavy-Duty 3 Wheel Pipe Cutter 50mm Capacity 32825
RIDGID 32825 2-A Heavy-Duty 3 Wheel Pipe Cutter 50mm Capacity 32825
Extended range
Order code: 96-9194
MPN: 32825

Available to back orderPlease contact us for lead time
1+ £183.01
Price per unit Ex VAT
Cutter
RIDGID 32830 3-S Heavy-Duty Pipe Cutter 80mm Capacity 32830
RIDGID 32830 3-S Heavy-Duty Pipe Cutter 80mm Capacity 32830
Extended range
Order code: 96-9195
MPN: 32830

Available to back orderPlease contact us for lead time
1+ £348.38
Price per unit Ex VAT
Cutter


Trustpilot