Christmas Opening Hours and Delivery Dates here
2.4V 110MAH HI TEMP NIMH BATTERY (RE)

2.4V 110MAH HI TEMP NIMH BATTERY (RE)

Order Code:

18-1562

Brand: Varta MPN: 2/V110HT
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


High Temperature Rechargeable NiMH Battery, 120mAh Capacity, 2.4V Nominal Voltage, 11mA Charging Current, 16hrs Charging Time, Solder Tag Terminal, 0°C to +65°C Operating Temperature, 25.6mm Wide, 14.1mm High, 6g Weight, 2 Cell, Miniature PCB Mounting Battery Employing Vartas Advanced Nickel Metal Hydride (NiMH) Technology, Contains 0% Cadmium, 0% Lead, and 0% Mercury, Suitable Drop in Replacements for Nickel Cadmium Cells, Offers Improved Performance at Higher Temperatures, High capacity, Built-In Safety Device, UL Recognition, Suitable for Overcharging at Room Temperature, Long Life Expectancy, Self-Discharge Less Than 10% After 1 Month at +20°C, Varta

Trustpilot