Easter Opening Hours and Delivery Dates here

Stabila 18376 R-Type Spirit Level 3 Vial 244cm (96in)

Order Code:

97-2123

Brand: Stabila MPN: 18376 EAN-13: 4005069183769
Qty Was Unit Price (Ex VAT)
1+ £118.00 £117.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 06/04/2026

The Stabila R-Type Levels have been developed for the toughest building site conditions. They are extremely robust, with an innovative 5 chamber aluminium R-profile with torsion rigidity. In addition, the levels have removable and shock-resistant end caps with patented Stabila non-slip stoppers.

The levels have an extra wide measuring surface (4cm), making them extremely stable and ensuring that they do not tip over during measuring. Three clearly guided marking edges, along with a web over the horizontal vial, allow marking or cutting over the full profile length.

The R-shape of the profile provides a comfortable grip, acting as a finger groove over the full length. This allows perfect handling during measuring and transport.

Measurement Accuracy:
In normal position: 0.029° = 0.5mm/m.
Overhead Measurement: 0.029° = 0.5mm/m.

Stabila R-Type Level.

Length: 244cm (96 in)


Type Spirit level
Length 2440mm
Number of Vials 3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot