Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hitec 112086 HS-85MG Mighty Micro Metal Gear Servo

Order Code:  

64-1475

 
Brand: HiTec  MPN: 112086  UPC-12: 669962320306
 Report an error

Discontinued

A mini size analog servo with torque of 35Ncm. Suitable for use with a range of vehicles.


  • Metal gear box
  • Actuation time at 7.4V: 0.14s/60°
  • Connector system: JR socket
  • Weight 22g
Bearings Single ball
Brushless N/A
Control Analogue
Operating Speed 0.14sec/60°
Operating Torque 35Ncm
Operating Voltage 7.4
Weight 22g

Reviews


Be the first to submit a review