Christmas Opening Hours and Delivery Dates here

Vishay 249FGJS0XB25103KA 10K ±10% 1W Cermet Potentiometer

Order Code:

51-6437

Brand: Vishay MPN: 249FGJS0XB25103KA EAN-13: 2050000108273
  • Quickly find another product in this range by Resistance:

    10kΩ 25kΩ 50kΩ
Qty Unit Price (Ex VAT)
1+ £11.81
50+ £11.71
100+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
95 available to back orderBack-order availability date - 10/01/2026

This 10K 1W precision potentiometer is a low cost cermet component that is suitable for PCB or panel mounting.


  • Excellent performance
  • ¼in (6.35mm) metal shafts
  • Linear response
  • 12mm² bodies

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 10kΩ
Tolerance 10%
Taper Linear
Power Rating 1W
Shaft Diameter 6.35mm
Shaft Length 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot