Christmas Opening Hours and Delivery Dates here
100k 1% 50ppm 0204 MELF resistor

100k 1% 50ppm 0204 MELF resistor

Order Code:

62-9150

Brand: TruOhm MPN: MM0204C1003F

Discontinued


A 100K 0204 surface mounting metal film MELF resistor that has a ±1% tolerance and temperature coefficient of 50ppm.
  • SMD enabled structure
  • Excellent solderability termination
  • Conformal coating against humidity
  • 4-Band coded
  • IEC 115-1 115-2, CECC 40101, DIN 44061 compliant
Type MELF resistor
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 50ppm
Package 0204 SMD

Trustpilot