Alpha Wire 5063C SL005 Xtra-Guard 1 3 Core Grey Unscreened 18AWG (100ft reel)

Alpha Wire 5063C SL005 Xtra-Guard 1 3 Core Grey Unscreened 18AWG (100ft reel)

Order Code:

02-1294

Brand: Alpha Wire MPN: 5063C SL005

Discontinued


This high performance unscreened Xtra-Guard cable from Alpha Wire features a premium grade PVC insulation and is ideal for use in general applications.


  • 3 cores
  • Size 18AWG
  • Overall diameter 6.1mm
  • Voltage rating 300V
  • Colour: slate grey
  • Tinned copper conductor material
  • Designed for use in temperatures up to 105°C
  • Supplied on reels of 30.5m (100ft)
  • Manufacturer's part 5063C SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 3
Insulation Material PVC
Length 30.5m
Cable Diameter 6.1mm
Conductor Cross-section 0.81mm²
Sold by Metre No

Trustpilot