UniStrand H05Z-K 1.00mm² Brown Equipment Wire 100M reel

Order Code:

02-0374

Brand: UniStrand MPN: UNILZSHBR0010
Qty Unit Price (Ex VAT)
1+ £32.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/03/2026

Equipment wire with low smoke, zero halogen (LSZH) insulation, ideal for panel wiring for appliances with a maximum operating temperature of 90°C, and generally in areas (such as public and government buildings) where smoke and toxic fumes may cause a threat to life and equipment.

The cable produces no corrosive gases when burnt, which is particularly important where electronic equipment is installed.


  • Conductor cross-section: 1mm²
  • Colour: brown
  • Conductor: class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
  • Insulation: LSZH (Low Smoke Zero Halogen) Type EI5 thermosetting insulation according to BS EN 50363
  • Voltage rating (Uo/U): 300/500V
  • Temperature rating -25°C to +90°C
  • Minimum bending radius: 4x overall diameter
  • Standards:
  • BS EN 50525-3-41 (previously BS 7211 Table 3 and 4b CENELEC HD22.9)
  • BS EN/IEC 60332-1-2
  • BS EN/IEC 50267-2-1
  • BS EN/IEC 60754
Colour Brown
Conductor Cross Section 1mm²
Number of Cores 1
Conductor Stranding Class 5 flexible copper conductor
Insulation Material Halogen free
Length 100m
Cable Diameter 2.9mm
Sold by Metre No
Standards BS EN 50525, BS EN/IEC 60332, 50267 & 60754

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot