Christmas Opening Hours and Delivery Dates here

UniStrand H07Z-K 6.00mm² Blue Equipment Wire 100M reel

Order Code:

02-0371

Brand: UniStrand MPN: UNILZSHBL0060

Discontinued


Equipment wire with low smoke, zero halogen (LSZH) insulation, ideal for panel wiring for appliances with a maximum operating temperature of 90°C, and generally in areas (such as public and government buildings) where smoke and toxic fumes may cause a threat to life and equipment.

The cable produces no corrosive gases when burnt, which is particularly important where electronic equipment is installed.


  • Conductor cross-section: 6mm²
  • Colour: blue
  • Conductor: class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360)
  • Insulation: LSZH (Low Smoke Zero Halogen) Type EI5 thermosetting insulation according to BS EN 50363
  • Voltage rating (Uo/U): 300/500V
  • Temperature rating -25°C to +90°C
  • Minimum bending radius: 4x overall diameter
  • Standards:
  • BS EN 50525-3-41 (previously BS 7211 Table 3 and 4b CENELEC HD22.9)
  • BS EN/IEC 60332-1-2
  • BS EN/IEC 50267-2-1
  • BS EN/IEC 60754
Colour Blue
Conductor Stranding Class 5 flexible copper conductor
Insulation Material Halogen free
Length 100m
Cable Diameter 5.5mm
Conductor Cross-section 6mm²
Sold by Metre No
Standards BS EN 50525, BS EN/IEC 60332, 50267 & 60754

Trustpilot