Easter Opening Hours and Delivery Dates here
Lumberg 0134 07-1 7 Pin DIN Male Right Angled Plug DIN 45329 Bayonet Cable Mount

Image Representative of Range

Lumberg 0134 07-1 7 Pin DIN Male Right Angled Plug DIN 45329 Bayonet Cable Mount

Order Code:

54-5556

Brand: Lumberg MPN: 0134 07-1 EAN-13: 2050000773310
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

A right angled cable mounting DIN plug with metal housing and solder terminals.
  • 7-Pins
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Connector Body Material Metal
Gender Plug
Mounting Cable
Number of Ways 7
Termination Solder
Type DIN plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot