Christmas Opening Hours and Delivery Dates here

BKL 0101144-C Mounted Cinch socket, gold-plated Red Electronic

Order Code:

51-1003

Brand: BKL MPN: 0101144-C
Qty Unit Price (Ex VAT)
3+ £1.40
10+ £1.34
50+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
37 in stock, despatched in 4 working days

Gold-plated cinch sockets with insulated mounting from BKL Electronic.


  • Colour red
Connector Type Phono Socket
Mounting Direction Straight
Mounting Type Chassis
Connector Body Material Metal
Termination Solder
Number of Contacts 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot