Easter Opening Hours and Delivery Dates here
LAPP 0026135 ÖLFLEX® FD CLASSIC 810 Drag Chain Cable 12 x 1mm²

LAPP 0026135 ÖLFLEX® FD CLASSIC 810 Drag Chain Cable 12 x 1mm²

Order Code:

63-4770

Brand: LAPP MPN: 0026135

Discontinued


This highly flexible drag chain cable from LAPP is suitable for use in assembly lines, production lines, and with machines of all kinds. Oil-resistant, highly flexible and abrasion-proof PUR-connection line of the latest generation can be used even in moist and wet rooms. This oil-resistant, highly flexible and abrasion-proof PUR-connection drag chain cable from LAPP can be used even in damp and wet conditions. Suitable for use in power chains or in moving machine parts.


  • Coded numbers
  • Suitable for travel up to 10m
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 7.5
  • Cable features: Suitable for drag chains, Flame-retardant, highly flexible
  • Cable Type: ÖLFLEX® FD CLASSIC 810 Drag chain cable
  • Colour: Grey
  • Core layout: Extra-finely stranded according to VDE 0295 class 6/IEC 60228 Class 66
  • Cross section 12 x 1mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): 0°C
  • No. of leads 12
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 12.0mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: DIN VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281
  • Manufacturer's part 0026135

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 12
Conductor Cross Section 12 x 1mm²
Insulation Material PVC
Cable Diameter 12mm
Sold by Metre Yes
Type Drag chain cable

Trustpilot