Christmas Opening Hours and Delivery Dates here

Zipper ZI-UVGW1 Universal Yard Cart 19L for Tough Terrain Tool Belt Included

Order Code:

11-1734

Brand: Zipper MPN: ZI-UVGW1 EAN-13: 9120039230221

Discontinued


Manufactured by Zipper, the ZI-UVGW1 Universal yard cart features a 19-litre capacity suitable for versatile gardening tasks. It is designed to facilitate the easy transport of soil, plants, and tools around the garden. This yard cart is ideal for hobby gardeners and professionals alike, offering convenience in outdoor maintenance.
Type Yard cart
Capacity 19l
Dim (L x W x H) 40.5 x 54 x 100 cm
Height 100cm
Length 40.5cm
Width 54cm

Trustpilot