Easter Opening Hours and Delivery Dates here

Zip Switch Mini Push Button Pole On/Off 24V DC 50mA 9.5mm

Order Code:

50-1055

Brand: Zip Switch MPN: 50-1055

Discontinued


Touch button with short actuation travel for PCB mounting (working contact). This switch is mainly in used data, digital, computer, instrumentation and control applications. Momentary action


  • Activation travel 0.25mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 0.05A
Action Off / on
Illumination Type None

Alternatives (1)

You may also like


Trustpilot