Ziehl V 223440.CO NS 20 Level Relay 1 Output AC Path DC Free

Order Code:

11-1701

Brand: Ziehl MPN: V 223440.CO EAN-13: 4016138603248
Qty Unit Price (Ex VAT)
1+ £78.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Ziehl NS 20 control relay, MPN V-223440.CO, features a single relay output. It supports a relay voltage of 5 A/250 V AC and measures 35x90x58mm. This component is typically used in automation and drive technology for supervision purposes.
Type Control relay
Dim (L x W x H) 55 x 35 x 90 mm
Height 90mm
Length 55mm
Misc Attribute NS 20
Mounting depth 55mm
Number of relay outputs 1
Outputs 1 relays
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot