Christmas Opening Hours and Delivery Dates here
Zettler Electronics AZSR126-1AE-24D PCB Mount Relay

Zettler Electronics AZSR126-1AE-24D PCB Mount Relay

Order Code:

60-2520

Brand: Zettler Electronics MPN: AZSR126-1AE-24D

Discontinued


A 31A 24V DC high capacity PCB mounting relay with SPST contacts.


  • Dielectric strength 4500V rms
  • Contact gap >1.5mm
  • Clearance/creepage >6.4/7.5mm
  • Wide temperature range
  • Silver Tin Oxide contacts
  • UL Rated
  • VDE Pending
Coil Voltage 24V
Contact Configuration SPST
Switching Current 31A
Coil Resistance 410Ω
Length 30.4mm
Width 15.9mm
Height 23.3mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot