Christmas Opening Hours and Delivery Dates here

Zettler Electronics AZ983-1C-24D 24 VDC Automotive Relay 60 A

Order Code:

59-5277

Brand: Zettler Electronics MPN: AZ983-1C-24D

Discontinued


A 24V DC 60A SPDT automotive relay suitable for a range of vehicular applications.


  • PCB Terminals
  • High momentary carry current
  • High operating temperature
  • Enclosure rated to UL 94V-0
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 60A
Coil Resistance 32Ω
Mounting Type PCB
Operating Temperature -40 to +85°C
Size 29 x 29 x 28mm
Switching Voltage Max (DC) 75V

Trustpilot