Christmas Opening Hours and Delivery Dates here

Zettler Electronics AZ762-1AE-48DE PCB Relay 48V DC 16A 1 Maker 1pc

Order Code:

08-3614

Brand: Zettler Electronics MPN: AZ762-1AE-48DE EAN-13: 4064161192260
Qty Unit Price (Inc VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched in 4 working days

Manufactured by Zettler Electronics, the AZ762-1AE-48DE is a PCB relay designed to handle a 48 V DC input and a current capacity of 16 A. It is suitable for mounting on printed circuit boards and is often used in applications requiring reliable switching, such as in automation systems or power control circuits. This mini relay is designed for efficient operation in compact spaces.
Type PCB relay
Coil Voltage 48V DC
Switching Current 16A
Length 29.3mm
Width 13mm
Height 16mm
Connection Solder pins
Contact Material AgSnO
Contact Type 1 maker
Control Mode monostable, 1 coil
Dim (L x W x H) 29.3 x 13 x 16 mm
Insulation Voltage 1000V
Max. pick-up voltage 98V DC
Max. temperature +100°C
Min. pick-up voltage 33.6V DC
Min. temperature -40°C
Resistance (coil) 5760Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot