Easter Opening Hours and Delivery Dates here
Zettler Electronics AZ762-1AE-12DE Relay 12V DC 16A PCB 1 Pole

Image Representative of Range

Zettler Electronics AZ762-1AE-12DE Relay 12V DC 16A PCB 1 Pole

Order Code:

08-3611

Brand: Zettler Electronics MPN: AZ762-1AE-12DE EAN-13: 4064161190228
Qty Unit Price (Inc VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
261 in stock, despatched in 4 working days

Zettler Electronics manufactures the AZ762-1AE-12DE PCB relay, designed to handle 12 V DC and support up to 16 A current. This mini relay is suitable for printed circuit board mounting, making it ideal for compact electronic applications. Typical uses include switching operations in home appliances and automation systems.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.3 x 13 x 16 mm
Height 16mm
Insulation Voltage 1000V
Length 29.3mm
Max. pick-up Voltage 24.7V DC
Max. temperature +100°C
Min. pick-up Voltage 8.4V DC
Minimum Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 13mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot