Easter Opening Hours and Delivery Dates here

Zettler Electronics AZ762-1AB-12DEF PCB Relay 12V DC 16A Reinforced Insulation

Order Code:

08-3609

Brand: Zettler Electronics MPN: AZ762-1AB-12DEF EAN-13: 2050006598597
Qty Unit Price (Inc VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
960 available to back orderBack-order availability date - 11/04/2026

The Zettler Electronics AZ762-1AB-12DEF is a PCB relay designed for a 12 V DC operation and can handle a load of up to 16 amps. This mini relay is ideal for printed circuit boards and offers reliable switching capabilities in various electronic applications. Typical uses include home automation systems and industrial control panels.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 360Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 1 x 10E7
Height 15.70mm
Length 29.00mm
Max. pick-up Voltage 24.7V DC
Max. switching capacity 480W
Max. temperature +85°C
Min. pick-up Voltage 8.4V DC
Minimum Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 125V DC
Type PCB relay
Width 12.70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot