Christmas Opening Hours and Delivery Dates here

Zettler Electronics AZ733-2CE-12DE PCB Relay 12V DC 12A 2 CO

Order Code:

08-3597

Brand: Zettler Electronics MPN: AZ733-2CE-12DE EAN-13: 4064161192307
Qty Unit Price (Inc VAT)
2+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
351 available to back orderBack-order availability date - 11/01/2026

The Zettler Electronics AZ733-2CE-12DE is a PCB relay operating at 12 V DC with a current capacity of 12 A and features 2 change-overs. This mini relay is suitable for mounting on printed circuit boards and is ideal for various electronic applications requiring reliable switching capabilities. Its compact design makes it suitable for use in consumer electronics, industrial equipment, and automotive systems.
Type PCB relay
Coil Voltage 12V DC
Switching Current 12A
Length 29mm
Width 13mm
Height 25.9mm
Connection Solder pins
Contact Material AgSnO
Contact Type 2 change-overs
Control Mode monostable, 1 coil
Dim (L x W x H) 29 x 13 x 25.9 mm
Insulation Voltage 1000V
Max. pick-up voltage 22.8V DC
Max. temperature +85°C
Min. pick-up voltage 8.4V DC
Min. temperature -40°C
Resistance (coil) 275Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot