Christmas Opening Hours and Delivery Dates here
ZDAuto BOT03750D1 M5S I/O Module, 30V/750mA, Solder Pins, PCB Mount

Image Representative of Range

ZDAuto BOT03750D1 M5S I/O Module, 30V/750mA, Solder Pins, PCB Mount

Order Code:

11-1667

Brand: ZDAuto MPN: BOT03750D1 EAN-13: 4053199961092
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 09/01/2026

The ZDAuto BOT03750D1 I/O module features soldering pins with a maximum switching voltage of 30 V/DC and a switching current of 750 mA, with supply voltage requirements of 3.3 V/DC. This compact device, measuring 20 x 5 x 12.7 mm, supports internal and external signals from 0 to 5 kHz, making it suitable for precise signal processing applications. Typical applications include controlled environments requiring efficient voltage and current management within
Type I/O module

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot