Zarges 44158 Scana S Lightweight Platform Steps, Platform Height 1.70m 8 Rungs

Order Code:

97-6359

Brand: Zarges MPN: 44158 EAN-13: 4003866441587

Discontinued


The Zarges Scana S Lightweight Platform Steps provides a high degree of working comfort. It has abrasion-resistant, anodised stiles and a large, practical tray with plenty of space for tools and small items. The large platform features anti-slip ribbing for increased work safety. High-strength Perlon belts prevent splay, from 6 rungs.

All sizes conform to EN131 professional standards, with a 150kg rating and a 10 year guarantee.

These Zarges Scana S Lightweight Platform Steps have the following specification:

Number of Treads: 8
Platform Height: 1.70m
Closed Length: 2.52m
Overall Base Width: 0.53m
Stile Depth Steps/Back Stay: 40/40mm
Weight: 7.1kg

Delivered Direct to Business, Site or Home; please note a carriage surcharge may apply dependent on the delivery address, contact us for further details.


Type Steps

Trustpilot