Christmas Opening Hours and Delivery Dates here

Zarges 40479 Mastersteps 10 Rungs, Platform Height 2.59m

Order Code:

97-6323

Brand: Zarges MPN: 40479 EAN-13: 4003866404797

Discontinued


The Zarges Masterstep is safe and comfortable for optimum freedom of movement. It has a particularly large work platform (400mm x 400mm) with aluminium checker plate surface and 80mm deep steps with ZARGES Safer Step Technology for fatigue-free standing. Two handrails are supplied as standard for safe access.

The ladder has an extra wide base which provides additional stability, and two high-strength Perlon straps for preventing splay. Its treads and stiles are made from extruded aluminium sections, and have high strength ZARGES quality flanged connections. In addition, two side locking bars prevent the step collapsing in use / during movement.

Includes practical aluminium storage tray for small items, and an extra high knee rail.

They conform to EN 131 standards, and have a 150 Kilo rating.

Has a 10 year guarantee.

Number of treads: 10.
Platform height: 2.59m.
Closed length: 3.83m.
Weight: 13.9kg.
Stile depth steps / back stay: 73 / 58mm.
Overall base width: 0.8m.
Base spread: 2.13m.

Delivered Direct to Business, Site or Home, please note a carriage surcharge may apply dependant on the delivery address, please contact us for further details.


Type Steps

Trustpilot