Christmas Opening Hours and Delivery Dates here

Zarges 300518 Fibreglass Swingback Steps Open 2.15m Closed 2.38m 8 Rungs

Order Code:

97-6285

Brand: Zarges MPN: 300518 EAN-13: 5036892305188

Discontinued


The Zarges Fibreglass Swingback Steps have non-conductive, glass reinforced stiles making them ideal for electrical contractors. The stepladder has strong, locking side arms and double riveted, non-slip feet. Its aluminium treads are also double riveted for extra durability.

All sizes conform to EN131 professional standards, with a 150kg rating.

Number of Treads: 8.
Open Height: 2.15m.
Closed Length: 2.38m.
Overall Base Width: 0.63m.
Base Spread: 1.64m.
Weight: 10.7kg.

Delivered Direct to Business, Site or Home, please note a carriage surcharge may apply dependant on the delivery address, please contact us for further details.


Type Steps

Trustpilot