Christmas Opening Hours and Delivery Dates here
Zamel GNU-209 WESTMINSTER Chime 8-230V 76 dBa Indoor White

Image Representative of Range

Zamel GNU-209 WESTMINSTER Chime 8-230V 76 dBa Indoor White

Order Code:

13-5812

Brand: Zamel MPN: GNU-209 WESTMINSTER EAN-13: 5903669004639
Qty Unit Price (Inc VAT)
1+ £23.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

The Zamel GNU-209 Westminster Chime is a door bell that operates at 230 V with a sound level of 76 dBa. It features a classic Westminster Gong chime, making it suitable for residential or office settings. This white chime provides a reliable auditory signal for visitors.
Type Chime
Depth 42mm
Dimensions (W x H x D) 137 x 96 x 42 mm
Factory colour White
Height 96mm
Max. operating voltage 230V
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 76dBA
Width 137mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot